Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
90
Thermal Time Constant Range (s)
50 to 100
Sensitivity Index (K)
3000
Sensitivity Index Range (K)
< 3250
Resistance @ 25C (Ohm)
15
Resistance Range @ 25C (Ohm)
7 to 50
Percentage of Resistance Tolerance @ 25C (%)
±20
Percentage of Resistance Tolerance Range @ 25C (%)
±20 to ±25
Maximum Power Rating (W)
3100m
Application
Soft-Start Motor|Switch-Mode Power Supply
Terminal Pitch (mm)
7.5
Seated Plane Height (mm)
22(Max)
Packaging
Bulk
Product Diameter (mm)
15(Max)
Product Depth (mm)
7(Max)
Construction
Radial
Mounting
Through Hole

