Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
90
Thermal Time Constant Range (s)
50 to 100
Sensitivity Index (K)
2800
Sensitivity Index Range (K)
< 3250
Resistance @ 25°C (Ohm)
2.5
Resistance Range @ 25°C (Ohm)
< 7
Resistance Tolerance Percentage@ 25°C (%)
±20
Resistance Tolerance Percentage Range @ 25°C (%)
±20 to ±25
Maximum Power Rating (W)
3100m
Application
Switch-Mode Power Supply|Soft-Start Motor
Terminal Pitch (mm)
7.5
Seated Plane Height (mm)
22(Max)
Packaging
Bulk
Product Weight (g)
2
Product Diameter (mm)
15(Max)
Product Depth (mm)
7(Max)
Construction
Radial
Mounting
Through Hole
Order Quantity

