Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
90
Thermal Time Constant Range (s)
50 to 100
Sensitivity Index (K)
3300
Sensitivity Index Range (K)
3250 to 3400
Resistance @ 25C (Ohm)
22
Resistance Range @ 25C (Ohm)
7 to 50
Percentage of Resistance Tolerance @ 25C (%)
±20
Percentage of Resistance Tolerance Range @ 25C (%)
±20 to ±25
Maximum Power Rating (W)
3100m
Application
Switch-Mode Power Supply|Soft-Start Motor
Terminal Pitch (mm)
7.5
Seated Plane Height (mm)
22(Max)
Packaging
Bulk
Product Diameter (mm)
15(Max)
Product Depth (mm)
7(Max)
Construction
Radial
Mounting
Through Hole

