You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
90
Thermal Time Constant Range (s)
50 to 100
Sensitivity Index (K)
3000
Sensitivity Index Range (K)
< 3250
Resistance @ 25°C (Ohm)
15
Resistance Range @ 25°C (Ohm)
7 to 50
Resistance Tolerance Percentage@ 25°C (%)
±20
Resistance Tolerance Percentage Range @ 25°C (%)
±20 to ±25
Maximum Power Rating (W)
3100m
Application
Switch-Mode Power Supply, Soft-Start Motor
Terminal Pitch (mm)
7.5
Seated Plane Height (mm)
22(Max)
Packaging
Bulk
Product Diameter (mm)
15(Max)
Product Depth (mm)
7(Max)
Construction
Radial
Mounting
Through Hole
Family/Series
B572
ALIAS
B57237-S150-M, B57237S0150M
ROHS Version
2011/65/EU, 2015/863
Order Quantity

