Arrow Electronic Components Online
B57235S100M51|EPCOS|simage
B57235S100M51|EPCOS|limage
서미스터

B57235S100M51

Thermistor NTC 10 Ohm 20% 2-Pin Radial 2900K T/R

TDK
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8533.40.80.70
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    60
  • Thermal Time Constant Range (s)
    50 to 100
  • Sensitivity Index (K)
    2900
  • Sensitivity Index Range (K)
    < 3250
  • Resistance @ 25C (Ohm)
    10
  • Resistance Range @ 25C (Ohm)
    7 to 50
  • Percentage of Resistance Tolerance @ 25C (%)
    ±20
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±20 to ±25
  • Maximum Power Rating (W)
    1800m
  • Application
    Switch-Mode Power Supply
  • Terminal Pitch (mm)
    5
  • Seated Plane Height (mm)
    14(Max)
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.8
  • Product Diameter (mm)
    9.5(Max)
  • Product Depth (mm)
    6(Max)
  • Construction
    Radial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources