Thermistors
B57232V5103F360
Thermistor NTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3435K -4 to -3.5 T/R Automotive
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Type
NTC
Number of Terminals
2
Thermal Coefficient Range
-4 to -3.5
Thermal Time Constant (s)
3
Thermal Time Constant Range (s)
< 5
Sensitivity Index (K)
3435
Sensitivity Index Range (K)
3400 to 3600
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Resistance @ 25°C (Ohm)
10000
Resistance Range @ 25°C (Ohm)
6000 to 25000
Resistance Tolerance Percentage@ 25°C (%)
±1
Resistance Tolerance Percentage Range @ 25°C (%)
< ±2
Maximum Power Rating (W)
150m
Application
Temperature Compensation|Temperature Measurement
Packaging
Tape and Reel
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.6(Max)
Construction
Solder Pad
Mounting
Surface Mount
Order Quantity

