Arrow Electronic Components Online
B57213P0509M351|EPCOS|simage
B57213P0509M351|EPCOS|limage
Thermistors

B57213P0509M351

Thermistor NTC 5 Ohm 20% 2-Pin Radial T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    0.8
  • Thermal Time Constant Range (s)
    < 5
  • Resistance @ 25°C (Ohm)
    5
  • Resistance Range @ 25°C (Ohm)
    < 7
  • Resistance Tolerance Percentage@ 25°C (%)
    ±20
  • Resistance Tolerance Percentage Range @ 25°C (%)
    ±20 to ±25
  • Maximum Power Rating (W)
    3.8
  • Application
    Communication Equipment
  • Terminal Pitch (mm)
    7.5
  • Seated Plane Height (mm)
    22
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    14.5
  • Product Depth (mm)
    7
  • Construction
    Radial
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources