Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.10
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
70
Thermal Time Constant Range (s)
50 to 100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
170
Resistance @ 25C (Ohm)
47
Resistance Range @ 25C (Ohm)
7 to 50
Percentage of Resistance Tolerance @ 25C (%)
±20
Percentage of Resistance Tolerance Range @ 25C (%)
±20 to ±25
Maximum Power Rating (W)
3
Application
Inrush Current Limiter
Terminal Pitch (mm)
7.5
Seated Plane Height (mm)
20(Max)
Packaging
Bulk
Product Weight (g)
1.2
Product Diameter (mm)
13(Max)
Product Depth (mm)
6(Max)
Construction
Radial
Mounting
Through Hole

