Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Coefficient Range
>= -3.5
Thermal Coefficient
4.5%/K
Thermal Time Constant (s)
20
Thermal Time Constant Range (s)
15 to 40
Sensitivity Index (K)
4300
Sensitivity Index Range (K)
4300 to 4550
Accuracy
±3%
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Resistance @ 25°C (Ohm)
22000
Resistance Range @ 25°C (Ohm)
6000 to 25000
Resistance Tolerance Percentage@ 25°C (%)
±10
Resistance Tolerance Percentage Range @ 25°C (%)
±10 to ±15
Maximum Power Rating (W)
450m
Application
Temperature Measurement|Temperature Compensation
Terminal Pitch (mm)
5
Seated Plane Height (mm)
6.5(Max)
Packaging
Bulk
Product Weight (g)
0.73
Product Diameter (mm)
5.5(Max)
Product Depth (mm)
5(Max)
Construction
Radial
Mounting
Through Hole
Order Quantity

