Arrow Electronic Components Online
B57153S479M|EPCOS|simage
B57153S479M|EPCOS|limage
Thermistors

B57153S479M

Thermistor NTC 4.7 Ohm 20% 2-Pin Radial 2800K Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    30
  • Thermal Time Constant Range (s)
    15 to 40
  • Sensitivity Index (K)
    2800
  • Sensitivity Index Range (K)
    < 3250
  • Resistance @ 25C (Ohm)
    4.7
  • Resistance Range @ 25C (Ohm)
    < 7
  • Percentage of Resistance Tolerance @ 25C (%)
    ±20
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±20 to ±25
  • Maximum Power Rating (W)
    1400m
  • Application
    Switch-Mode Power Supply
  • Terminal Pitch (mm)
    5
  • Seated Plane Height (mm)
    13(Max)
  • Packaging
    Bulk
  • Product Diameter (mm)
    8.5(Max)
  • Product Depth (mm)
    5(Max)
  • Construction
    Radial
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources