Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
30
Thermal Time Constant Range (s)
15 to 40
Sensitivity Index (K)
2800
Sensitivity Index Range (K)
< 3250
Resistance @ 25°C (Ohm)
4.7
Resistance Range @ 25°C (Ohm)
< 7
Resistance Tolerance Percentage@ 25°C (%)
±20
Resistance Tolerance Percentage Range @ 25°C (%)
±20 to ±25
Maximum Power Rating (W)
1400m
Application
Switch-Mode Power Supply
Terminal Pitch (mm)
5
Seated Plane Height (mm)
13(Max)
Packaging
Tape and Reel
Product Diameter (mm)
8.5(Max)
Product Depth (mm)
5(Max)
Construction
Radial
Mounting
Through Hole
Order Quantity

