Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
NTC
Number of Terminals
2
Thermal Time Constant (s)
30
Thermal Time Constant Range (s)
15 to 40
Sensitivity Index (K)
2800
Sensitivity Index Range (K)
< 3250
Resistance @ 25C (Ohm)
4.7
Resistance Range @ 25C (Ohm)
< 7
Percentage of Resistance Tolerance @ 25C (%)
±20
Percentage of Resistance Tolerance Range @ 25C (%)
±20 to ±25
Maximum Power Rating (W)
1400m
Application
Switch-Mode Power Supply
Terminal Pitch (mm)
5
Seated Plane Height (mm)
13(Max)
Packaging
Bulk
Product Diameter (mm)
8.5(Max)
Product Depth (mm)
5(Max)
Construction
Radial
Mounting
Through Hole
Order Quantity

