Arrow Electronic Components Online
B57150K1242J000|EPCOS|simage
B57150K1242J000|EPCOS|limage
Thermistors

B57150K1242J000

Thermistor NTC 2.394K Ohm 5% 2-Pin Clamp Mount Solder Pad 4170K Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    30
  • Thermal Time Constant Range (s)
    15 to 40
  • Sensitivity Index (K)
    4170
  • Sensitivity Index Range (K)
    4100 to 4300
  • Accuracy
    ±1.5%
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Resistance @ 25°C (Ohm)
    2394
  • Resistance Range @ 25°C (Ohm)
    1500 to 6000
  • Resistance Tolerance Percentage@ 25°C (%)
    ±5
  • Resistance Tolerance Percentage Range @ 25°C (%)
    ±5 to ±10
  • Maximum Power Rating (W)
    180m
  • Application
    Temperature Measurement|Temperature Compensation
  • Packaging
    Bulk
  • Product Diameter (mm)
    6.8
  • Product Height (mm)
    1.2
  • Construction
    Solder Pad
  • Mounting
    Clamp Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources