Arrow Electronic Components Online
B57127P0100M301|EPCOS|simage
B57127P0100M301|EPCOS|limage

B57127P0100M301

Thermistor NTC 10 Ohm 20% 2-Pin Thread Mount Radial Bulk

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    200
  • Thermal Time Constant Range (s)
    >= 100
  • Resistance @ 25°C (Ohm)
    10
  • Resistance Range @ 25°C (Ohm)
    7 to 50
  • Resistance Tolerance Percentage@ 25°C (%)
    ±20
  • Resistance Tolerance Percentage Range @ 25°C (%)
    ±20 to ±25
  • Maximum Power Rating (W)
    10000m
  • Application
    Inrush Current Limiter
  • Terminal Pitch (mm)
    7.5
  • Seated Plane Height (mm)
    39(Max)
  • Packaging
    Bulk
  • Product Weight (g)
    10
  • Product Diameter (mm)
    31(Max)
  • Product Depth (mm)
    7(Max)
  • Construction
    Radial
  • Mounting
    Thread Mount
  • Family/Series
    B571
  • ALIAS
    B57127P100M301
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources