Arrow Electronic Components Online
B57045K0103K000|EPCOS|simage
B57045K0103K000|EPCOS|limage
Thermistors

B57045K0103K000

Thermistor NTC 10K Ohm 10% 2-Pin Panel Mount Radial 4300K >= -3.5 Bulk

TDK
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Coefficient Range
    >= -3.5
  • Thermal Coefficient
    4.7%/K
  • Thermal Time Constant (s)
    75
  • Thermal Time Constant Range (s)
    50 to 100
  • Sensitivity Index (K)
    4300
  • Sensitivity Index Range (K)
    4300 to 4550
  • Accuracy
    ±3%
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Resistance @ 25C (Ohm)
    10000
  • Resistance Range @ 25C (Ohm)
    6000 to 25000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±10
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±10 to ±15
  • Maximum Power Rating (W)
    450m
  • Application
    Temperature Measurement|Temperature Control|Temperature Compensation
  • Terminal Pitch (mm)
    5
  • Seated Plane Height (mm)
    21(Max)
  • Packaging
    Bulk
  • Product Weight (g)
    1
  • Product Depth (mm)
    8
  • Product Height (mm)
    21(Max)
  • Construction
    Radial
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources