Arrow Electronic Components Online
B57020M2502A17|EPCOS|simage
B57020M2502A17|EPCOS|limage
Reduced Price
Thermistors

B57020M2502A17

Thermistor NTC 5K Ohm 2% 2-Pin Cable Mount Wire 3980K Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NTC
  • Number of Terminals
    2
  • Thermal Time Constant (s)
    35
  • Thermal Time Constant Range (s)
    15 to 40
  • Sensitivity Index (K)
    3980
  • Sensitivity Index Range (K)
    3850 to 4100
  • Accuracy
    ±1.5%
  • Resistance @ 25C (Ohm)
    5000
  • Resistance Range @ 25C (Ohm)
    1500 to 6000
  • Percentage of Resistance Tolerance @ 25C (%)
    ±2
  • Percentage of Resistance Tolerance Range @ 25C (%)
    ±2 to ±5
  • Maximum Power Rating (W)
    350m
  • Application
    Cabinet and Evaporator In Refrigerators and Deep Freezers
  • Packaging
    Bulk
  • Product Diameter (mm)
    8
  • Product Height (mm)
    30
  • Construction
    Wire
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources