Arrow Electronic Components Online
Connector Headers and PCB Receptacles

B4P-VH-BL (LF)(SN)

Disconnectable Crimp Style Connector

JST Mfg. Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    250VDC|250VAC
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources