Arrow Electronic Components Online
B4PVHBLFSN|JST|simage
B4PVHBLFSN|JST|limage
Connector Headers and PCB Receptacles

B4P-VH-B (LF)(SN)

Conn Wire to Board HDR 4 POS 3.96mm Solder ST Top Entry Thru-Hole Box

JST Mfg. Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.96
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    250VDC|250VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Product Length (mm)
    15.78
  • Product Depth (mm)
    8.5
  • Product Height (mm)
    10.9
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources