Arrow Electronic Components Online
B48430600|EATON|simage
B48430600|EATON|limage
Connector Terminal Blocks

B48430600

Conn Barrier Strip 6 POS 14.27mm Screw ST Panel Mount 50A

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Barrier Strip
  • Number of Contacts
    6
  • Terminal Pitch (mm)
    14.27
  • Number of Rows
    1
  • Number of Circuits
    6
  • Termination Method
    Screw
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    50
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    110.74
  • Product Depth (mm)
    46.7
  • Product Height (mm)
    22.1
  • Housing Color
    Black
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources