Capacitor Aluminum Electrolytic
B43890A9685M
Cap Aluminum Lytic 6.8uF 400V 20% (10 X 16mm) Radial 5mm 39 Ohm 0.24A 12000h 105°C Bulk
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
6.8uF
Tolerance
20%
Voltage
400VDC
ESR (Ohm)
39
Equivalent Series Resistance Type
Low
IR (mA)
0.24
IL (uA)
96.6@5Min
Lifetime (h)
12000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 16
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
10
Product Height (mm)
16
Product Weight (g)
1.9
Lead Diameter (mm)
0.6

