Arrow Electronic Components Online
B43707A9228M600|EPCOS|simage
B43707A9228M600|EPCOS|limage
Capacitor Aluminum Electrolytic

B43707A9228M600

Cap Aluminum Lytic 2200uF 400V 20% (51.6 X 80.7mm) Clamp Mount Screw 0.055 Ohm 7.65A 12000h 85°C Cardboard

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    2200uF
  • Tolerance
    20%
  • Voltage
    400VDC
  • ESR (Ohm)
    0.055
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.085@20°C@10kHz
  • IR (mA)
    7.65
  • IL (uA)
    2262.6@5Min
  • Lifetime (h)
    12000
  • Polarity
    Polar
  • Special Features
    High CV|High Reliability|High Ripple Current
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Clamp Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    51.6 X 80.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Cardboard
  • Product Diameter (mm)
    51.6
  • Product Height (mm)
    80.7
  • Product Weight (g)
    220
  • Diameter Tolerance (mm)
    -1|0.5
  • Height Tolerance (mm)
    ±1

Documentation and Resources

Datasheets
Design resources