Arrow Electronic Components Online
B43704B9478M000|EPCOS|simage
B43704B9478M000|EPCOS|limage
Capacitor Aluminum Electrolytic

B43704B9478M000

Cap Aluminum Lytic 4700uF 400V 20% (76.9 X 96.7mm) Clamp Mount Screw 0.024 Ohm 30.2A 12000h 85°C Cardboard

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    4700uF
  • Tolerance
    20%
  • Voltage
    400VDC
  • ESR (Ohm)
    0.024
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.038@20°C@10kHz
  • IR (mA)
    30.2
  • IL (uA)
    4309.9@5Min
  • Lifetime (h)
    12000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Clamp Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    76.9 X 96.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Cardboard
  • Product Diameter (mm)
    76.9
  • Product Height (mm)
    96.7
  • Product Weight (g)
    570

Documentation and Resources

Datasheets
Design resources