Arrow Electronic Components Online
B43657A5567M057|EPCOS|simage
B43657A5567M057|EPCOS|limage
Capacitor Aluminum Electrolytic

B43657A5567M057

Aluminum Electrolytic Capacitor

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    560uF
  • IR (mA)
    2.07
  • Lifetime (h)
    2000
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    30
  • Product Weight (g)
    36
Order Quantity

Documentation and Resources

Datasheets
Design resources