Arrow Electronic Components Online
B43634A5687M000|EPCOS|simage
B43634A5687M000|EPCOS|limage
Capacitor Aluminum Electrolytic

B43634A5687M000

Cap Aluminum Lytic 680uF 450V 20% (35 X 50mm) Snap-In 10mm 0.17 Ohm 3.48A 8000h 85°C Medical Cardboard

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    680uF
  • Tolerance
    20%
  • Voltage
    450VDC
  • ESR (Ohm)
    0.17
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.26@20°C@10kHz
  • IR (mA)
    3.48
  • IL (uA)
    2079.52@5Min
  • Lifetime (h)
    8000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    35 X 50
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Cardboard
  • Product Diameter (mm)
    35
  • Product Height (mm)
    50
  • Product Weight (g)
    70
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources