Arrow Electronic Components Online
B43630A5108M060|EPCOS|simage
B43630A5108M060|EPCOS|limage
Capacitor Aluminum Electrolytic

B43630A5108M060

Cap Aluminum Lytic 1000uF 450V 20% (35 X 55mm) Snap-In 10mm 0.12 Ohm 4.26A 2000h 85°C Medical Cardboard

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    1000uF
  • Tolerance
    20%
  • Voltage
    450VDC
  • ESR (Ohm)
    0.12
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.2@20°C@10kHz
  • IR (mA)
    4.26
  • IL (uA)
    2722.75@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    35 X 55
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Cardboard
  • Product Diameter (mm)
    35
  • Product Height (mm)
    55
  • Product Weight (g)
    81
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources