Arrow Electronic Components Online
B43547A6397M080|EPCOS|simage
B43547A6397M080|EPCOS|limage
Capacitor Aluminum Electrolytic

B43547A6397M080

Snap-in Aluminum Electrolytic Capacitors

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    390uF
  • ESR (Ohm)
    0.16
  • Maximum Impedance (Ohm)
    0.22@20°C@10kHz
  • IR (mA)
    2.26
  • IL (uA)
    1500@5Min
  • Lifetime (h)
    8000
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Cardboard
  • Product Diameter (mm)
    35
  • Product Weight (g)
    81

Documentation and Resources

Datasheets
Design resources