Arrow Electronic Components Online
B43520A6397M000|EPCOS|simage
B43520A6397M000|EPCOS|limage
Capacitor Aluminum Electrolytic

B43520A6397M000

Cap Aluminum Lytic 390uF 500V 20% (35 X 60mm) Solder Pin 0.3 Ohm 1.85A 5000h 85°C Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    390uF
  • Tolerance
    20%
  • Voltage
    500VDC
  • ESR (Ohm)
    0.3
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.41@20°C@10kHz
  • IR (mA)
    1.85
  • IL (uA)
    1518.07@5Min
  • Lifetime (h)
    5000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Solder Pin
  • Number of Terminals
    4
  • Size (mm)
    35 X 60
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    35
  • Product Height (mm)
    60
  • Product Weight (g)
    76
  • Lead Diameter (mm)
    1.1

Documentation and Resources

Datasheets
Design resources