Arrow Electronic Components Online
B43504B5227M007|EPCOS|simage
B43504B5227M007|EPCOS|limage
Capacitor Aluminum Electrolytic

B43504B5227M007

Cap Aluminum Lytic 220uF 450V 20% (30 X 40mm) Snap-In 10mm 0.61 Ohm 1.2A 3000h 105°C Medical Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    220uF
  • Tolerance
    20%
  • Voltage
    450VDC
  • ESR (Ohm)
    0.61
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.73@20°C@10kHz
  • IR (mA)
    1.2
  • IL (uA)
    946.03@5Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Special Features
    High CV|High Reliability|High Ripple Current|Long Life|Low ESR
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    30 X 40
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    30
  • Product Height (mm)
    40
  • Product Weight (g)
    36
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources