Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A991.g
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Omni-Directional
Minimum Frequency (MHz)
430
Maximum Frequency (MHz)
450
Typical Antenna Gain
3dB
Maximum VSWR
2.1
Impedance (Ohm)
50
Maximum Input Power (mW)
200000

