Arrow Electronic Components Online
B41896C5278M|EPCOS|simage
B41896C5278M|EPCOS|limage
Capacitor Aluminum Electrolytic

B41896C5278M

Cap Aluminum Lytic 2700uF 25V 20% (16 X 31.5mm) Radial 7.5mm 0.089 Ohm 3.16A 7000h 125°C Bulk Automotive AEC-Q200

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    2700uF
  • Tolerance
    20%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.089
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.022@20°C@100kHz
  • IR (mA)
    3.16
  • IL (uA)
    3@5Min
  • Lifetime (h)
    7000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    16 X 31.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Diameter (mm)
    16
  • Product Height (mm)
    31.5
  • Product Weight (g)
    7.8
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources