Capacitor Aluminum Electrolytic
B41888C6337M8
Cap Aluminum Lytic 330uF 50V 20% (10 X 20mm) Radial 5mm 0.084 Ohm 1.18A 7000h 105°C Automotive Ammo
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
330uF
Tolerance
20%
Voltage
50VDC
ESR (Ohm)
0.084
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.075@20°C@100kHz
IR (mA)
1.18
IL (uA)
165@5Min
Lifetime (h)
7000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Wire Form
Long Lead
Size (mm)
10 X 20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Ammo
Product Diameter (mm)
10
Product Height (mm)
20
Product Weight (g)
2.6
Lead Diameter (mm)
0.6

