Arrow Electronic Components Online
B41851F6228M000|EPCOS|simage
B41851F6228M000|EPCOS|limage
Capacitor Aluminum Electrolytic

B41851F6228M000

Cap Aluminum Lytic 2200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 0.11 Ohm 1.41A 2000h 105°C Bulk

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    2200uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • ESR (Ohm)
    0.11
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    1.41
  • IL (uA)
    1100@5Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    7.5
  • Wire Form
    Long Lead
  • Size (mm)
    16 X 31.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    16
  • Product Height (mm)
    31.5
  • Product Weight (g)
    7.8
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources