Arrow Electronic Components Online
B41560A8229M600|EPCOS|simage
B41560A8229M600|EPCOS|limage
Capacitor Aluminum Electrolytic

B41560A8229M600

Cap Aluminum Lytic 22000uF 63V 20% (51.6 X 105.7mm) Clamp Mount Screw 0.007 Ohm 12A 3000h 105°C Cardboard

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    22000uF
  • Tolerance
    20%
  • Voltage
    63VDC
  • ESR (Ohm)
    0.007
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.014@20°C@10kHz
  • IR (mA)
    12
  • IL (uA)
    2994.69@5Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Clamp Mount
  • Termination Style
    Screw
  • Number of Terminals
    2
  • Size (mm)
    51.6 X 105.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Diameter (mm)
    51.6
  • Product Height (mm)
    105.7
  • Product Weight (g)
    280
Order Quantity

Documentation and Resources

Datasheets
Design resources