Capacitor Aluminum Electrolytic
B41252C228M67
Cap Aluminum Lytic 2200uF 80V 20% (30 X 30mm) Snap-In 10mm 2.56A 2000h 105°C Bulk
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
2200uF
Tolerance
20%
Voltage
80VDC
Equivalent Series Resistance Type
Low
IR (mA)
2.56
IL (uA)
3520@5Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
30 X 30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
30
Product Height (mm)
30
Product Weight (g)
25.5
Lead Diameter (mm)
0.8

