DC to DC Converter and Switching Regulator Module
B40SR12424A
Module DC-DC 48VIN 1-OUT 12.4V 24A 300W 4-Pin
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
60
Output Voltage (V)
12.4
Output Current (A)
24
Output Power (W)
300
Minimum Isolation Voltage
2250VDC(Max)
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
175(Typ)
Switching Regulator
Yes
Efficiency (%)
88.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Product Weight (g)
900
Output Type
Fixed
Mounting
Screw
Package Height
43.5
Package Width
76
Package Length
190
PCB changed
4
Pin Count
4