Product Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
NRND
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Mounting
Through Hole
Package Height
16
Package Width
5.6
Package Length
32
PCB changed
4
Supplier Package
SIP
Pin Count
4
We don't have prices now, please check later.
Order Quantity

