Arrow Electronic Components Online
B3W1000|OMRON|limage
B3W1000|OMRON|simage
Switch Tactile

B3W-1000

Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1000000Cycles 1.57N Thru-Hole Bag

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Flat Round Button
  • Switch Configuration
    N.O.
  • Maximum Current Rating (A)
    0.05@24VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Mechanical Life (Cycles)
    1000000
  • Operating Force (N)
    1.57
  • Actuator Color
    White
  • Actuator Length (mm)
    0.9
  • Number of Rows
    2
  • Row Spacing (mm)
    6.5
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    4
  • Terminal Length (mm)
    3.5
  • Terminal Pitch (mm)
    4.5
  • Seal Location
    Construction
  • Seal Description
    Rubber
  • IP Rating
    IP67
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bag
  • Body Length (mm)
    6.6
  • Body Depth (mm)
    6
  • Body Height (mm)
    3.4
  • Product Weight (g)
    0.3
  • Product Length (mm)
    6.6
  • Product Depth (mm)
    7.7
  • Product Height (mm)
    4.3

Documentation and Resources

Datasheets
Design resources