Switch Tactile
B3W-9010-R1R
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Actuator Style
Square Button
Switch Function
Momentary
Switch Configuration
N.O.
Maximum Current Rating (A)
0.05@24VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
1000000
Operating Force (N)
1.57
Actuator Color
Red
Actuator Length (mm)
5.2
Number of Rows
2
Row Spacing (mm)
6.5
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
4
Terminal Length (mm)
5.5
Terminal Pitch (mm)
4.5
IP Rating
IP00
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Box
Body Length (mm)
10
Body Depth (mm)
10
Body Height (mm)
5.8
Product Length (mm)
12
Product Depth (mm)
12
Product Height (mm)
11
Contact Plating
Silver

