Switch Tactile
B3U-3000P-B
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.59N SMD T/R
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Ultra-Small
Pole Throw Configuration
SPST
Actuator Style
Round Button
Switch Configuration
N.O.
Maximum Current Rating (A)
0.05@12VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
100000
Operating Force (N)
1.59
Actuator Length (mm)
0.7
Number of Rows
1
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
2
Terminal Length (mm)
0.5
Terminal Pitch (mm)
3.4
IP Rating
IP40
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Body Length (mm)
3
Body Depth (mm)
2.5
Body Height (mm)
1.2
Product Weight (g)
0.022
Product Length (mm)
4
Product Depth (mm)
3.2
Product Height (mm)
1.2
Contact Plating
Silver

