Switch Tactile
B3SL-1022P
Switch Tactile N.O. SPST Extended Round Button J-Lead 0.05A 12VDC 1.96N SMD T/R
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Actuator Style
Extended Round Button
Switch Configuration
N.O.
Maximum Current Rating (A)
0.05@12VDC
Dielectric Strength
250VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
100000
Operating Force (N)
1.96
Actuator Color
Gray
Actuator Length (mm)
2.6
Number of Rows
2
Row Spacing (mm)
5.75
Mounting
Surface Mount
Termination Style
J-Lead
Number of Terminals
4
Terminal Length (mm)
0.4
Terminal Pitch (mm)
4
Seal Location
Construction
IP Rating
IP67
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
90
Packaging
Tape and Reel
Body Length (mm)
6.5
Body Depth (mm)
6.2
Body Height (mm)
2.5
Product Length (mm)
6.5
Product Depth (mm)
7
Product Height (mm)
5.1
Contact Plating
Silver

