Connector Audio and Video
B3MH
Conn XLR Connector PL 3 POS ST Panel Mount 3 Terminal 1 Port
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
XLR Connector
Gender
PL
Number of Contacts
3
Number of Terminals
3
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
125VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
65
Mating Cycle (Cycles)
1000
Shell Material
Zinc Die Cast Alloy
Shell Plating
Nickel
Housing Color
Green
Product Diameter (mm)
28.17
Product Length (mm)
29.32
Mounting
Panel Mount
Housing Material
Thermoplastic
Contact Plating
Silver
Contact Material
Copper Alloy

