Arrow Electronic Components Online
B3M|SWTCHCRF|simage
B3M|SWTCHCRF|limage
Connector Audio and Video

B3M

Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    B3M
  • Automotive
    No
  • PPAP
    No
  • Type
    XLR Connector
  • Gender
    M
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Product Diameter (mm)
    28.18
  • Product Length (mm)
    27.78
  • Mounting
    Panel Mount
  • Housing Material
    Polyester
  • Contact Plating
    Nickel
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources