Switch Tactile
B3FS-4002P
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 1.47N SMD T/R
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Pole Throw Configuration
SPST
Actuator Style
Round Button
Switch Configuration
N.O.
Maximum Current Rating (A)
0.05@24VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
3000000
Operating Force (N)
1.47
Actuator Length (mm)
0.4
Number of Rows
2
Row Spacing (mm)
14.3
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
4
Terminal Length (mm)
1.5
Terminal Pitch (mm)
5
IP Rating
IP00
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Body Length (mm)
12
Body Depth (mm)
12
Body Height (mm)
3.9
Product Weight (g)
1
Product Length (mm)
12
Product Depth (mm)
15
Product Height (mm)
4.3
Contact Plating
Silver

