Arrow Electronic Components Online
B3F|SWTCHCRF|simage
B3F|SWTCHCRF|limage
Connector Audio and Video

B3F

Conn XLR Connector RCP 3 POS ST Panel Mount 3 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    XLR Connector
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Product Diameter (mm)
    36.51
  • Product Length (mm)
    36.9
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources