Switch Tactile
B3F-1002
Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 300000Cycles 1.47N Thru-Hole Bag
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Miniature
Pole Throw Configuration
SPST
Actuator Style
Flat Round Button
Switch Configuration
N.O.
Maximum Current Rating (A)
0.05@24VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
300000
Mechanical Life (Cycles)
300000
Operating Force (N)
1.47
Actuator Color
Yellow
Actuator Length (mm)
0.9
Number of Rows
2
Row Spacing (mm)
6.5
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
4
Terminal Length (mm)
3.5
Terminal Pitch (mm)
4.5
IP Rating
IP00
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Bag
Body Length (mm)
6
Body Depth (mm)
6
Body Height (mm)
3.4
Product Weight (g)
0.25
Product Length (mm)
6
Product Depth (mm)
7.7
Product Height (mm)
4.3
Contact Plating
Silver

