SAW Filters
B39921B3588U410
SAW Filter RF 915MHz 3.3dB 50Ohm SMD 6 Pin DCC6C T/R Automotive AEC-Q200
Qualcomm® RF front-end (RFFE) filtersProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
RF
Typical Center Frequency (Hz)
915M
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
3.3
Pass Band Ripple (dB)
1.5
Mounting
Surface Mount
Number of Terminals
6
Terminal Pitch (mm)
1.2
Minimum Operating Temperature (°C)
-45
Maximum Operating Temperature (°C)
125
Package Type
DCC6C
Packaging
Tape and Reel
Product Length (mm)
3
Product Depth (mm)
3
Product Height (mm)
1.1

