SAW Filters
B39871B4365P810
SAW Filter Low Loss 869MHz 3.2dB 50Ohm SMD 5 Pin SMT T/R
Qualcomm® RF front-end (RFFE) filtersProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.60.00.80
Automotive
No
PPAP
No
Type
Low Loss
Typical Center Frequency (Hz)
869M
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
3.2
Pass Band Ripple (dB)
1
Mounting
Surface Mount
Number of Terminals
5
Terminal Pitch (mm)
0.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Package Type
SMT
Product Length (mm)
1.4
Product Depth (mm)
1.1
Product Height (mm)
0.45(Max)
We don't have prices now, please check later.
Order Quantity

