SAW Filters
B39461B5058Z810
SAW Filter Low Loss 460MHz 3.2dB 50Ohm SMD 8 Pin QCC8B
Qualcomm® RF front-end (RFFE) filtersProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.60
Automotive
No
PPAP
No
Type
Low Loss
Typical Center Frequency (Hz)
460M
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
3.2
Pass Band Ripple (dB)
2.4
Mounting
Surface Mount
Number of Terminals
8
Terminal Pitch (mm)
1.27
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
QCC8B
Product Length (mm)
3.8
Product Depth (mm)
3.8
Product Height (mm)
1.5

