Arrow Electronic Components Online
No Image Available
SAW Filters

B39431B3740H110

SAW Filter RF 433.92MHz 3.5dB 50Ohm+39nH SMD 6 Pin DCC6E Automotive AEC-Q200

Qualcomm® RF front-end (RFFE) filters
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    RF
  • Typical Center Frequency (Hz)
    433.92M
  • Load Impedance
    50Ohm+39nH
  • Maximum Insertion Loss (dB)
    3.5
  • Mounting
    Surface Mount
  • Number of Terminals
    6
  • Terminal Pitch (mm)
    1.2
  • Minimum Operating Temperature (°C)
    -45
  • Maximum Operating Temperature (°C)
    95
  • Package Type
    DCC6E
  • Product Length (mm)
    3
  • Product Depth (mm)
    3
  • Product Height (mm)
    0.5
Order Quantity

Documentation and Resources

Datasheets
Design resources