SAW Filters
B39431B3727H110
SAW Filter RF 433.92MHz 3.8dB 50Ohm SMD 6 Pin DCC6E Automotive AEC-Q200
Qualcomm® RF front-end (RFFE) filtersProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.80
Automotive
Yes
PPAP
Unknown
Type
RF
Typical Center Frequency (Hz)
433.92M
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
3.8
Pass Band Ripple (dB)
1.3
Mounting
Surface Mount
Number of Terminals
6
Terminal Pitch (mm)
1.2
Minimum Operating Temperature (°C)
-45
Maximum Operating Temperature (°C)
125
Package Type
DCC6E
Product Length (mm)
3
Product Depth (mm)
3
Product Height (mm)
1
Order Quantity

